SMC Compressed Air Pipe Black Nylon 3.18 mm 20 m TIA Series, TIA01
- RS Stock No.:
- 366-396
- Mfr. Part No.:
- TIA01B-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,413.19
(exc. VAT)
PHP2,702.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,413.19 |
*price indicative
- RS Stock No.:
- 366-396
- Mfr. Part No.:
- TIA01B-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TIA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 3.18mm | |
| Standards/Approvals | EN, CSA, RoHS, ISO 9001, ISO 14001, ISO 4414, CE, UL, JIS B 8370 | |
| Number of Tubes | 1 | |
| Model Number | TIA01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series TIA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 3.18mm | ||
Standards/Approvals EN, CSA, RoHS, ISO 9001, ISO 14001, ISO 4414, CE, UL, JIS B 8370 | ||
Number of Tubes 1 | ||
Model Number TIA01 | ||
- COO (Country of Origin):
- US
The SMC nylon tubing series TIA offers an advanced solution for pneumatic applications, engineered for optimal performance and durability. Ideal for general industrial use, this product ensures efficient fluid conveyance while maintaining flexibility and resistance to pressure. Crafted with precision, the tubing stands out with its robustness against varying temperatures, thus making it suitable for diverse environments. With an excellent balance of quality and performance, this tubing caters to a wide array of industrial needs, assuring reliability in each application. Its lightweight nature facilitates easy handling and installation, greatly enhancing operational efficiency. Designed to meet rigorous standards, the tubing ensures peace of mind for users, allowing for seamless integration into existing systems.
Designed for compatibility with both air and water fluids
Offers outstanding durability in demanding industrial settings
Maintains flexibility even in varying temperature ranges
Lightweight design eases installation and handling
Robust against the risk of burst under pressure conditions
Comprehensive compatibility for diverse pneumatic applications
Simple ordering system for custom lengths and colours
Supports safe and effective operation under specified guidelines
Related links
- SMC Compressed Air Pipe White Nylon 3.18 mm 20 m TIA Series, TIA01
- SMC Compressed Air Pipe Black Nylon 12 6.35 mm 20 m TIA Series
- SMC Compressed Air Pipe Black Nylon 12 9.53 mm 20 m TIA Series
- SMC Compressed Air Pipe White Nylon 12 6.35 mm 20 m TIA Series
- SMC Compressed Air Pipe Black Polyurethane 3.18 mm 20 m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 3.18 mm 20 m TIUB Series, TIUB01
- SMC Compressed Air Pipe Clear Polyurethane 3.18 mm 20 m TUI Series, TIUB01
- SMC Compressed Air Pipe Black Nylon 12 6.35 mm 20 m TISA Series
