SMC Compressed Air Pipe Blue PUR 3.18 mm 20 m TIUB Series, TIUB01
- RS Stock No.:
- 366-529
- Mfr. Part No.:
- TIUB01BU3-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,766.11
(exc. VAT)
PHP1,978.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,766.11 |
*price indicative
- RS Stock No.:
- 366-529
- Mfr. Part No.:
- TIUB01BU3-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Systems | |
| Series | TIUB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 3.18mm | |
| Standards/Approvals | RoHS, ISO 10218-1, ISO 4413, IEC 60204-1, ISO 4414 | |
| Number of Tubes | 1 | |
| Model Number | TIUB01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Systems | ||
Series TIUB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 3.18mm | ||
Standards/Approvals RoHS, ISO 10218-1, ISO 4413, IEC 60204-1, ISO 4414 | ||
Number of Tubes 1 | ||
Model Number TIUB01 | ||
The SMC Flexible polyurethane tubing designed for efficient and reliable performance in pneumatic systems. It is lightweight and compact, making it suitable for various industrial applications.
Small bend radius
Durable construction
Wide compatibility
Related links
- SMC Compressed Air Pipe Blue Polyurethane 3.18 mm 100 m TIUB Series, TIUB01
- SMC Compressed Air Pipe Black Polyurethane 3.18 mm 20 m TIUB Series
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TIUB Series, TIUB01
- SMC Compressed Air Pipe Blue Polyurethane 3.18 mm 100 m TIUB Series
- SMC Compressed Air Pipe Clear Polyurethane 3.18 mm 20 m TUI Series, TIUB01
- SMC Compressed Air Pipe Blue Polyurethane 12.7 mm 20 m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 9.53 mm 20 m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 6.35 mm 20 m TIUB Series
