EMERSON – AVENTICS Air Hose Red Polyurethane, Polyester 10 mm 25 m TU1-S-PUR Series, TU1
- RS Stock No.:
- 303-705
- Mfr. Part No.:
- 1820712025
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (25 units, in boxes of 25)*
PHP12,650.13
(exc. VAT)
PHP14,168.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP12,650.13 | PHP506.005 |
*price indicative
- RS Stock No.:
- 303-705
- Mfr. Part No.:
- 1820712025
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Air Hose | |
| Colour | Red | |
| Material | Polyurethane, Polyester | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Tube | |
| Series | TU1-S-PUR | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 8.75mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Model Number | TU1 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Air Hose | ||
Colour Red | ||
Material Polyurethane, Polyester | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Tube | ||
Series TU1-S-PUR | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 8.75mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Model Number TU1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pur Tubing offers a broad range of plastic materials to fit with your tubing application and easily identify your pneumatic circuit. They are suitable for dynamic laying and offers a wide range of working environments including versions for the food industry.
Bending radius is 45mm
External Diameter is 10mm
Colour is Red
Related links
- EMERSON – AVENTICS Air Hose Red Polyurethane TU1
- EMERSON – AVENTICS Air Hose Red Polyester TU1
- EMERSON – AVENTICS Air Hose Black Polyurethane TU1
- EMERSON – AVENTICS Air Hose Black Polyester TU1
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyurethane R412014558
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyurethane R412014554
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyurethane R412014557
- EMERSON – AVENTICS Compressed Air Pipe Black Polyester R412009987
