EMERSON – AVENTICS Air Hose Black Polyurethane, Polyester 12 mm 25 m TU1-S-PUR Series, TU1
- RS Stock No.:
- 303-698
- Mfr. Part No.:
- 1820712014
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (25 units, in boxes of 25)*
PHP17,449.93
(exc. VAT)
PHP19,543.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP17,449.93 | PHP697.997 |
*price indicative
- RS Stock No.:
- 303-698
- Mfr. Part No.:
- 1820712014
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Air Hose | |
| Colour | Black | |
| Material | Polyurethane, Polyester | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Compressed Air | |
| Series | TU1-S-PUR | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Resistance Features | Pressure Resistant | |
| Inside Diameter | 10.5mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS Exempt | |
| Model Number | TU1 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Air Hose | ||
Colour Black | ||
Material Polyurethane, Polyester | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Compressed Air | ||
Series TU1-S-PUR | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Resistance Features Pressure Resistant | ||
Inside Diameter 10.5mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS Exempt | ||
Model Number TU1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pur Tubing offers a broad range of plastic materials to fit with your tubing application and easily identify your pneumatic circuit. They are suitable for dynamic laying and offers a wide range of working environments including versions for the food industry.
Bending radius is 55mm
External Diameter is 12mm
Colour is Black
Related links
- EMERSON – AVENTICS Air Hose Red Polyurethane TU1
- EMERSON – AVENTICS Air Hose Red Polyurethane TU1
- EMERSON – AVENTICS Air Hose Black Polyester TU1
- EMERSON – AVENTICS Air Hose Red Polyester TU1
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyurethane R412014558
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyurethane R412014554
- EMERSON – AVENTICS Compressed Air Pipe Natural Polyurethane R412014557
- EMERSON – AVENTICS Compressed Air Pipe Black Polyester R412009987
