TRICOFLEX Air Hose Beige PVC 26.5 mm 25 m SUPER NOBELAIR Series, 198296

Subtotal (1 unit)*

PHP12,050.13

(exc. VAT)

PHP13,496.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 23, 2026
  • Plus 6 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,050.13

*price indicative

RS Stock No.:
271-550
Mfr. Part No.:
198296
Manufacturer:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Product Type

Air Hose

Colour

Beige

Material

PVC

Length

25m

Maximum Operating Pressure

20 bar

Application

Industrial

Series

SUPER NOBELAIR

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Inside Diameter

19mm

Resistance Features

Abrasion Resistant

Outside Diameter

26.5mm

Standards/Approvals

RoHS

Number of Tubes

1

Model Number

198296

COO (Country of Origin):
FR
The TRICOFLEX SUPER NOBELAIR Hose is a three layer flexible PVC hose with polyester fibber reinforcement, designed for compressed air supply. It is ideal for pneumatic tools, assembly equipment, wall mounted reels, carts, and compressors in industries such as automotive, plastics, and woodworking. The hose offers high pressure resistance, minimal distortion, impact resistance, and crack prevention for long service life. It is compatible with quick connectors, barbed or serrated connectors, and various clamps, with swaged fittings allowed without damaging the hose.

Flexible beige PVC

Polyester reinforcement

Flexible black PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy