TRICOFLEX Air Hose Beige PVC 19 mm 50 m SUPER NOBELAIR Series, 198225
- RS Stock No.:
- 271-295
- Mfr. Part No.:
- 198225
- Manufacturer:
- TRICOFLEX
Subtotal (1 unit)*
PHP15,907.57
(exc. VAT)
PHP17,816.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 3 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,907.57 |
*price indicative
- RS Stock No.:
- 271-295
- Mfr. Part No.:
- 198225
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Product Type | Air Hose | |
| Colour | Beige | |
| Material | PVC | |
| Length | 50m | |
| Maximum Operating Pressure | 20 bar | |
| Application | Industrial | |
| Series | SUPER NOBELAIR | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Abrasion Resistant | |
| Inside Diameter | 12.7mm | |
| Outside Diameter | 19mm | |
| Standards/Approvals | No | |
| Model Number | 198225 | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Product Type Air Hose | ||
Colour Beige | ||
Material PVC | ||
Length 50m | ||
Maximum Operating Pressure 20 bar | ||
Application Industrial | ||
Series SUPER NOBELAIR | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Abrasion Resistant | ||
Inside Diameter 12.7mm | ||
Outside Diameter 19mm | ||
Standards/Approvals No | ||
Model Number 198225 | ||
- COO (Country of Origin):
- FR
The TRICOFLEX Hose designed for compressed air supply, featuring a three layer structure in extra flexible PVC with high resistant polyester fibber reinforcement. It is ideal for applications such as pneumatic tools, equipment in assembly workshops, wall mounted reels, carts, and compressors. This hose serves various industries, including automotive, plastics, assembly factories, garages and woodworking.
Flexible beige PVC
Polyester reinforcement
Flexible black PVC
Related links
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 19 mm 25 m SUPER NOBELAIR Series, 198212
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 15.5 mm 50 m SUPER NOBELAIR Series, 198180
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 26.5 mm 50 m SUPER NOBELAIR Series, 198309
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 23 mm 50 m SUPER NOBELAIR Series, 198267
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 33.5 mm 50 m SUPER NOBELAIR Series, 198341
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 13 mm 50 m SUPER NOBELAIR Series, 198106
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 23 mm 25 m SUPER NOBELAIR Series, 198254
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 26.5 mm 25 m SUPER NOBELAIR Series, 198296
