Siretta Antenna Antenna Connector DELTA61/x/SMAM/S/S/32

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP14,300.81

(exc. VAT)

PHP16,016.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP14,300.81
5 +PHP13,872.06

*price indicative

RS Stock No.:
854-510
Mfr. Part No.:
DELTA61/x/SMAM/S/S/32
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Antenna

Sub Type

Antenna

Kit Contents

Connector

Standards/Approvals

No

COO (Country of Origin):
TW
The Siretta terminal-mount GNSS antenna is designed for optimal signal reception from satellites, providing reliable global navigation coverage for various applications.

Supports GPS L1, Galileo E1, BeiDou B1C, and QZSS L1 for extensive global coverage

Adjustable hinge design allows for positioning at 0°, 45°, or 90° for improved signal acquisition

Compact 12.5 x 101 mm form factor tailored for portable devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy