Ganter M16 50 mm Dia. Feet, Galvanised Steel, 16000 N Static Load Capacity 6° Tilt Angle
- RS Stock No.:
- 829-567
- Mfr. Part No.:
- 406334
- Manufacturer:
- Ganter
N
Subtotal (1 pack of 4 units)*
PHP8,824.83
(exc. VAT)
PHP9,883.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,824.83 | PHP2,206.208 |
*price indicative
- RS Stock No.:
- 829-567
- Mfr. Part No.:
- 406334
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Feet | |
| Static Load Rating | 16000N | |
| Thread Size | M16 | |
| Thread Length | 100mm | |
| Tilt Angle | 6° | |
| Base Material | Galvanised Steel | |
| Base Diameter | 50mm | |
| Overall Height | 50mm | |
| Stud Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Series | LMR | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Feet | ||
Static Load Rating 16000N | ||
Thread Size M16 | ||
Thread Length 100mm | ||
Tilt Angle 6° | ||
Base Material Galvanised Steel | ||
Base Diameter 50mm | ||
Overall Height 50mm | ||
Stud Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
Series LMR | ||
- COO (Country of Origin):
- DE
The Elesa Adjustable Foot provides stable support for machinery and equipment while preventing contamination. Its design secures the rubber to the base cavity, ensuring protection against solid or liquid infiltration.
Rubber fixed to base cavity with screw to prevent infiltration
Steel set screw secured with glue for durability
Provides stable support for machinery and equipment
Ensures protection against solids and liquids
Related links
- Ganter M16 50 mm Dia. Feet 16000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 60 mm Dia. Feet 16000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 80 mm Dia. Feet 12000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 80 mm Dia. Feet 19000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 80 mm Dia. Feet 1200 N Static Load Capacity 6° Tilt Angle
- Ganter M16 50 mm Dia. Feet 13 kN Static Load Capacity 12° Tilt Angle
- Ganter M24 60 mm Dia. Feet 95000 N Static Load Capacity 15 ° Tilt Angle
- Elesa 14 mm 80 mm Dia. Adjustable Foot 16000 N Static Load Capacity
