Ganter M16 50 mm Dia. Feet, Galvanised Steel, 16000 N Static Load Capacity 6° Tilt Angle

N

Subtotal (1 pack of 4 units)*

PHP8,547.29

(exc. VAT)

PHP9,572.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,547.29PHP2,136.823

*price indicative

RS Stock No.:
829-566
Mfr. Part No.:
406332
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Static Load Rating

16000N

Product Type

Feet

Thread Size

M16

Thread Length

75mm

Tilt Angle

6°

Base Material

Galvanised Steel

Base Diameter

50mm

Overall Height

75mm

Stud Material

Galvanised Steel

Standards/Approvals

RoHS

Series

LMR

COO (Country of Origin):
DE
The Elesa Adjustable Foot provides stable support for machinery and equipment while preventing contamination. Its design secures the rubber to the base cavity, ensuring protection against solid or liquid infiltration.

Rubber fixed to base cavity with screw to prevent infiltration

Steel set screw secured with glue for durability

Provides stable support for machinery and equipment

Ensures protection against solids and liquids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy