RS PRO M16 x 150 mm 100 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 900 kg Static Load Capacity 20 ° Tilt Angle
- RS Stock No.:
- 285-785
- Manufacturer:
- RS PRO
Subtotal (1 bag of 4 units)*
PHP3,102.86
(exc. VAT)
PHP3,475.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,102.86 | PHP775.715 |
*price indicative
- RS Stock No.:
- 285-785
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 900kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M16 x 150 mm | |
| Thread Length | 150mm | |
| Tilt Angle | 20 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 100mm | |
| Stud Material | Galvanised Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 900kg | ||
Product Type Adjustable Foot | ||
Thread Size M16 x 150 mm | ||
Thread Length 150mm | ||
Tilt Angle 20 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 100mm | ||
Stud Material Galvanised Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Levelling Foot, M16 Thread Size, 150 mm Thread Length
The RS PRO Levelling Foot is designed to provide stability and support for various equipment and machinery. Featuring a robust glass-reinforced nylon base and a zinc-plated steel threaded rod, this levelling foot is ideal for indoor applications where height adjustment and articulation are required. The integrated hex nut allows for easy height adjustments, making it suitable for environments such as catering and medical facilities.
Features and Benefits
Strong and durable nylon base and zinc plated steel threaded rod: Ensures longevity and reliability in indoor settings
Integrated hex nut in threaded rod to adjust height: Facilitates easy and precise height adjustments
20 degrees of articulation: Provides flexibility and stability on uneven surfaces
Applications
Catering
Medical
Additional Information
Stainless steel threaded rods are recommended for outdoor use or in hygiene-sensitive environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO M16 x 66 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 150 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 100 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 100 mm 100 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 66 mm 100 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M20 x 150 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M20 x 150 mm 120 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M20 x 100 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
