RS PRO M16 x 66 mm 100 mm Dia. Adjustable Foot, Polyamide Reinforced Nylon, 900 kg Static Load Capacity 20 ° Tilt Angle
- RS Stock No.:
- 285-783
- Manufacturer:
- RS PRO
Subtotal (1 bag of 4 units)*
PHP2,181.94
(exc. VAT)
PHP2,443.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,181.94 | PHP545.485 |
*price indicative
- RS Stock No.:
- 285-783
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 900kg | |
| Thread Size | M16 x 66 mm | |
| Thread Length | 66mm | |
| Tilt Angle | 20 ° | |
| Base Material | Polyamide Reinforced Nylon | |
| Base Diameter | 100mm | |
| Stud Material | Zinc Plated Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Foot | ||
Static Load Rating 900kg | ||
Thread Size M16 x 66 mm | ||
Thread Length 66mm | ||
Tilt Angle 20 ° | ||
Base Material Polyamide Reinforced Nylon | ||
Base Diameter 100mm | ||
Stud Material Zinc Plated Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Levelling Foot, Adjustable Height, M16 Thread
The RS PRO Levelling Foot is designed to provide stability and support for equipment and machinery. Featuring a robust glass-reinforced nylon base and a zinc-plated steel threaded rod, this levelling foot ensures reliable performance in various settings. Ideal for applications requiring precise height adjustments, it is particularly beneficial in environments such as catering and medical facilities.
Features and Benefits
Strong and durable nylon base and zinc plated steel threaded rod: Offers excellent stability and corrosion resistance for indoor use
Integrated hex nut in threaded rod to adjust height: Allows for easy and precise height adjustments
20 degrees of articulation: Provides flexibility and adaptability to uneven surfaces
Applications
Catering
Medical
Additional Information
Stainless steel threaded rods are recommended for outdoor use or in hygiene-sensitive environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO M16 x 66 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 100 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 150 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 150 mm 100 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M16 x 100 mm 100 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M20 x 150 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M20 x 150 mm 120 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
- RS PRO M20 x 100 mm 80 mm Dia. Adjustable Foot 900 kg Static Load Capacity 20 ° Tilt Angle
