CRC Kf 20 L Drum Deionised Water

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

PHP5,850.43

(exc. VAT)

PHP6,552.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 918 unit(s) shipping from November 23, 2026
  • Plus 195 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 14PHP5,850.43-
15 - 39PHP5,615.324%
40 +PHP5,384.087%

*price indicative

RS Stock No.:
221-3746
Mfr. Part No.:
6859
Manufacturer:
CRC Kf
Find similar products by selecting one or more attributes.
Select all

Brand

CRC Kf

Product Type

Deionised Water

Package Type

Drum

Package Size

20 L

Standards/Approvals

No

COO (Country of Origin):
BE
The CRC demineralized water is to avoid lime and scale deposits. It is used in car batteries, irons, windshield washers, wallpaper strippers and humidifiers.

Do not use for one purpose other than that for which the product is intended.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy