Siemens S-1FL6 Clockwise AC Motor, 2 kW, 400V, Flange Mounting
- RS Stock No.:
- 276-5829
- Mfr. Part No.:
- 1FL6067-1AC61-2LH1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP151,885.48
(exc. VAT)
PHP170,111.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,885.48 |
*price indicative
- RS Stock No.:
- 276-5829
- Mfr. Part No.:
- 1FL6067-1AC61-2LH1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2kW | |
| Product Type | AC Motor | |
| Sub Type | Motor | |
| Supply Voltage | 400V | |
| Output Speed | 2000rpm | |
| Mount Type | Flange | |
| Standards/Approvals | REACH, EAC, RoHS, CE | |
| Rotation | Clockwise | |
| Maximum Output Torque | 28.7Nm | |
| Current Rating | 5.9A | |
| Series | S-1FL6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2kW | ||
Product Type AC Motor | ||
Sub Type Motor | ||
Supply Voltage 400V | ||
Output Speed 2000rpm | ||
Mount Type Flange | ||
Standards/Approvals REACH, EAC, RoHS, CE | ||
Rotation Clockwise | ||
Maximum Output Torque 28.7Nm | ||
Current Rating 5.9A | ||
Series S-1FL6 | ||
- COO (Country of Origin):
- CN
The Siemens SIMOTICS electric motor is a permanent-magnet synchronous motor. It has naturally cooling ability.
Compliant with CE and EAC standards
High Inertia motor type
Related links
- Siemens S-1FL6 Clockwise AC Motor 400V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 400V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 400V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 400V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 400V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 400V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 400V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 400V, Flange Mounting
