Siemens S-1FL6 Clockwise AC Motor, 1 kW, 400V, Flange Mounting

Subtotal (1 unit)*

PHP112,626.02

(exc. VAT)

PHP126,141.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP112,626.02

*price indicative

RS Stock No.:
276-5805
Mfr. Part No.:
1FL6062-1AC61-2LH1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor

Power Rating

1kW

Sub Type

Motor

Supply Voltage

400V

Output Speed

2000rpm

Mount Type

Flange

Standards/Approvals

RoHS, CE, EAC, REACH

Maximum Output Torque

14.3Nm

Rotation

Clockwise

Current Rating

3A

Series

S-1FL6

COO (Country of Origin):
CN
The Siemens SIMOTICS electric motor is a permanent-magnet synchronous motor. It has naturally cooling ability.

Compliant with CE and EAC standards

High Inertia motor type

Related links