Omron G5 AC Motor, 5 kW, 3 Phase, 400V, Screw Mounting

Subtotal (1 unit)*

PHP529,468.57

(exc. VAT)

PHP593,004.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP529,468.57

*price indicative

RS Stock No.:
214-7444
Distrelec Article No.:
302-29-326
Mfr. Part No.:
R88M-K5K030F-BS2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

AC Motor

Power Rating

5kW

Sub Type

High Inertia Type Servo Motor

Supply Voltage

400V

Number of Phases

3

Output Speed

3000rpm

Mount Type

Screw

Shaft Diameter

24mm

Material

Steel

Shaft Length

59mm

Width

130mm

Depth

183mm

Standards/Approvals

RoHS

Length

333mm

Maximum Output Torque

15.9Nm

Series

G5

The Omron G5 series AC servo motor has 5 kW capacity and 400 V input voltage.it has 3000 rpm speed. It has 15.9 Nm rated torque.

It is ultra-light and compact size motor

It has high resolution serial encoder provided by 20 bits encoder

It has IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy