Omron G5 AC Motor, 2 kW, 3 Phase, 400V, Screw Mounting
- RS Stock No.:
- 214-7436
- Mfr. Part No.:
- R88M-K2K020C-BS2
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP256,642.27
(exc. VAT)
PHP287,439.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP256,642.27 |
*price indicative
- RS Stock No.:
- 214-7436
- Mfr. Part No.:
- R88M-K2K020C-BS2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 2kW | |
| Product Type | AC Motor | |
| Sub Type | High Inertia Type Servo Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 2000rpm | |
| Mount Type | Screw | |
| Shaft Diameter | 35mm | |
| Material | Steel | |
| Shaft Length | 76.8mm | |
| Length | 286mm | |
| Standards/Approvals | RoHS | |
| Width | 176mm | |
| Depth | 228mm | |
| Maximum Output Torque | 9.55Nm | |
| Series | G5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 2kW | ||
Product Type AC Motor | ||
Sub Type High Inertia Type Servo Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 2000rpm | ||
Mount Type Screw | ||
Shaft Diameter 35mm | ||
Material Steel | ||
Shaft Length 76.8mm | ||
Length 286mm | ||
Standards/Approvals RoHS | ||
Width 176mm | ||
Depth 228mm | ||
Maximum Output Torque 9.55Nm | ||
Series G5 | ||
The Omron G5 series AC servo motor has 2000 rpm speed.it has 9.55 Nm rated torque.it has 2 kW capacity. It has 400 V input voltage
It is ultra-light and compact size motor
It has high resolution serial encoder provided by 20 bits encoder
It has IP67 protection
Related links
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
