Omron 1S AC Motor, 200 W, 1 Phase, 230V, Screw Mounting
- RS Stock No.:
- 214-7396
- Distrelec Article No.:
- 302-29-272
- Mfr. Part No.:
- R88M-1M20030H-BS2
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP103,770.12
(exc. VAT)
PHP116,222.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,770.12 |
*price indicative
- RS Stock No.:
- 214-7396
- Distrelec Article No.:
- 302-29-272
- Mfr. Part No.:
- R88M-1M20030H-BS2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | AC Motor | |
| Power Rating | 200W | |
| Sub Type | Middle Inertia Type Servo Motor | |
| Supply Voltage | 230V | |
| Number of Phases | 1 | |
| Output Speed | 3000rpm | |
| Mount Type | Screw | |
| Shaft Diameter | 11mm | |
| Material | Steel | |
| Shaft Length | 27mm | |
| Standards/Approvals | RoHS | |
| Depth | 82.6mm | |
| Length | 137.5mm | |
| Width | 60mm | |
| Maximum Output Torque | 0.63Nm | |
| Series | 1S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type AC Motor | ||
Power Rating 200W | ||
Sub Type Middle Inertia Type Servo Motor | ||
Supply Voltage 230V | ||
Number of Phases 1 | ||
Output Speed 3000rpm | ||
Mount Type Screw | ||
Shaft Diameter 11mm | ||
Material Steel | ||
Shaft Length 27mm | ||
Standards/Approvals RoHS | ||
Depth 82.6mm | ||
Length 137.5mm | ||
Width 60mm | ||
Maximum Output Torque 0.63Nm | ||
Series 1S | ||
The Omron 1S AC servo motor has 200 VAC input voltage. It has 23-bit resolution encoder. It has 3000 rpm speed.
It has compact and small motor size
It is designed for easy EMC compliance
Related links
- Omron 1S AC Motor 1 Phase Screw Mounting
- Omron 1S AC Motor 1 Phase Screw Mounting
- Omron 1S AC Motor 1 Phase Screw Mounting
- Omron 1S AC Motor 1 Phase Screw Mounting
- Omron 1S AC Motor 1 Phase Screw Mounting
- Omron 1S AC Motor 1 Phase Screw Mounting
- Omron 1S AC Motor 1 Phase Screw Mounting
- Omron Accurax G5 AC Motor 1 Phase Screw Mounting
