Omron 1S AC Motor, 50 W, 1 Phase, 230V, Screw Mounting

Subtotal (1 unit)*

PHP112,940.77

(exc. VAT)

PHP126,493.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP112,940.77

*price indicative

RS Stock No.:
214-7388
Mfr. Part No.:
R88M-1M05030T-BS2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

AC Motor

Power Rating

50W

Sub Type

Middle Inertia Type Servo Motor

Supply Voltage

230V

Number of Phases

1

Output Speed

3000rpm

Mount Type

Screw

Material

Steel

Shaft Diameter

8mm

Shaft Length

21.5mm

Standards/Approvals

RoHS

Width

40mm

Length

128.5mm

Depth

63mm

Maximum Output Torque

0.15Nm

Series

1S

The Omron 1S AC servo motor has 230 VAC input voltage. It has 23-bit resolution encoder. It has 3000 rpm speed.

It has compact and small motor size

It is designed for easy EMC compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy