Motovario Self Power AC Motor, 750 W, IE4, 3 Phase, 4-Pole, 460V, Flange Mounting
- RS Stock No.:
- 765-390
- Mfr. Part No.:
- 4224532
- Manufacturer:
- Motovario
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,939.37
(exc. VAT)
PHP38,012.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,939.37 |
*price indicative
- RS Stock No.:
- 765-390
- Mfr. Part No.:
- 4224532
- Manufacturer:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Power Rating | 750W | |
| Product Type | AC Motor | |
| Efficiency Class | IE4 | |
| Sub Type | Motor | |
| Supply Voltage | 460V | |
| Number of Phases | 3 | |
| Output Speed | 1500rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Shaft Length | 40mm | |
| Standards/Approvals | CE | |
| Bearing Type | Ball | |
| Series | Self Power | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Power Rating 750W | ||
Product Type AC Motor | ||
Efficiency Class IE4 | ||
Sub Type Motor | ||
Supply Voltage 460V | ||
Number of Phases 3 | ||
Output Speed 1500rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Shaft Length 40mm | ||
Standards/Approvals CE | ||
Bearing Type Ball | ||
Series Self Power | ||
- COO (Country of Origin):
- IT
The Motovario electric motor is designed to deliver exceptional performance in various applications. With robust engineering, it ensures reliable operation while meeting strict industry standards for efficiency and safety.
Three-phase motor configuration offers stable and efficient energy usage
IE4 Super Premium Efficiency rating ensures reduced energy consumption
Self-ventilated design facilitates optimal cooling during operation
Related links
- Motovario Self Power AC Motor IE4 4-Pole Flange Mounting
- Motovario Self Power AC Motor IE3 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Reversible AC Motor IE3 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
