Recom, AC/DC Converter 625 mA, 24V dc, 24 V dc 4-Pin RAC15-24SK/480

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,784.11

(exc. VAT)

PHP1,998.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 10PHP1,784.11
11 - 32PHP1,735.52
33 +PHP1,624.30

*price indicative

Packaging Options:
RS Stock No.:
274-5224
Mfr. Part No.:
RAC15-24SK/480
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

528V ac

Maximum Output Voltage

24V dc

Mount Type

Through Hole

Output Power

15W

Pin Count

4

Maximum Output Current

625mA

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Series

RAC15

Standards/Approvals

UL62368‑1, CB, EN60601‑1‑2, CE, EN55032 Class B EMC, EN62368‑1, EN60335‑1, LPS & reinforced Class II insulation, REACH & RoHS

Height

25.5mm

Length

52.5mm

Width

40mm

Automotive Standard

No

Minimum Output Voltage

24V dc

COO (Country of Origin):
CN
The Recom AC/DC Converter with ultra-wide input range is specially designed for harsh industrial conditions of overvoltage. This power supply is capable of operating over a wide temperature range by just adding an external fuse, and offer LPS limited outp

Global safety certifications

Extremely compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy