Recom, AC/DC Converter 83 mA, 24V dc, 24 V dc 4-Pin, 1.35 x 0.88 in RAC02E-24SK/277

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

PHP504.90

(exc. VAT)

PHP565.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP504.90-
5 - 9PHP480.264%
10 +PHP455.629%

*price indicative

Packaging Options:
RS Stock No.:
274-5204
Mfr. Part No.:
RAC02E-24SK/277
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V ac

Maximum Output Voltage

24V dc

Mount Type

Through Hole

Output Power

2W

Pin Count

4

Maximum Output Current

83mA

Package Type

1.35 x 0.88 in

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

EN60601‑1‑2, CB, UL62368‑1, LPS & reinforced Class II insulation, REACH & RoHS, CE, EN55032 Class B EMC, EN62368‑1, EN60335‑1

Width

22mm

Height

15mm

Series

RAC02E

Length

33mm

Minimum Output Voltage

24V dc

Automotive Standard

No

Minimum Output Current

83mA

COO (Country of Origin):
CN
The Recom AC/DC converter is a encapsulated, print-mountable module, delivers an uncompromising 2 watts of output power with tightly regulated outputs. It holds international safety certifications for industrial, domestic, ITE and are suitable for worldwi

Standby mode optimized for Eco designs

Low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy