Recom, AC/DC Converter 133 mA, 15V dc, 15 V dc 4-Pin, 1.35 x 0.88 in RAC02E-15SK/277
- RS Stock No.:
- 274-5201
- Mfr. Part No.:
- RAC02E-15SK/277
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 tube of 20 units)*
PHP10,205.15
(exc. VAT)
PHP11,429.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 06, 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 4 | PHP10,205.15 | PHP510.258 |
| 5 + | PHP10,036.93 | PHP501.847 |
*price indicative
- RS Stock No.:
- 274-5201
- Mfr. Part No.:
- RAC02E-15SK/277
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Output Power | 2W | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Output Current | 133mA | |
| Package Type | 1.35 x 0.88 in | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | RAC02E | |
| Width | 22mm | |
| Standards/Approvals | EN60601‑1‑2, REACH & RoHS, UL62368‑1, EN55032 Class B EMC, CB, LPS & reinforced Class II insulation, EN60335‑1, EN62368‑1, CE | |
| Length | 33mm | |
| Height | 15mm | |
| Minimum Output Voltage | 15V dc | |
| Minimum Output Current | 133mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Output Power 2W | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Output Current 133mA | ||
Package Type 1.35 x 0.88 in | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series RAC02E | ||
Width 22mm | ||
Standards/Approvals EN60601‑1‑2, REACH & RoHS, UL62368‑1, EN55032 Class B EMC, CB, LPS & reinforced Class II insulation, EN60335‑1, EN62368‑1, CE | ||
Length 33mm | ||
Height 15mm | ||
Minimum Output Voltage 15V dc | ||
Minimum Output Current 133mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Recom 15V dc 1.35 x 0.88 in RAC02E-15SK/277
- Recom 5V dc 1.35 x 0.88 in RAC02E-05SK/277
- Recom 24V dc 1.35 x 0.88 in RAC02E-24SK/277
- Recom 3.3V dc 1.35 x 0.88 in RAC02E-3.3SK/277
- Recom 12V dc 1.35 x 0.88 in RAC02E-12SK/277
- Recom 15V dc 1 x 1 in RACM06E-15SK/277
- Recom 15V dc 1.45 x 0.95 in RAC03E-15SK/277
- Recom 15V dc Potted RACM30-15SK/277/W
