Recom, AC/DC Converter 133 mA, 15V dc, 15 V dc 4-Pin, 1.35 x 0.88 in RAC02E-15SK/277

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP123.50

View bulk pricing options

Subtotal (1 unit)*

PHP506.20

(exc. VAT)

PHP566.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP506.20-
5 - 9PHP481.50PHP123.50
10 +PHP456.80PHP494.00

*price indicative

Packaging Options:
RS Stock No.:
274-5202
Mfr. Part No.:
RAC02E-15SK/277
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

305V ac

Product Type

AC/DC Converter

Maximum Output Voltage

15V dc

Mount Type

Through Hole

Output Power

2W

Pin Count

4

Maximum Output Current

133mA

Package Type

1.35 x 0.88 in

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Length

33mm

Height

15mm

Series

RAC02E

Width

22mm

Standards/Approvals

EN60601‑1‑2, REACH & RoHS, UL62368‑1, EN55032 Class B EMC, CB, LPS & reinforced Class II insulation, EN60335‑1, EN62368‑1, CE

Minimum Output Voltage

15V dc

Automotive Standard

No

Minimum Output Current

133mA

COO (Country of Origin):
CN
The Recom AC/DC converter is a encapsulated, print-mountable module, delivers an uncompromising 2 watts of output power with tightly regulated outputs. It holds international safety certifications for industrial, domestic, ITE and are suitable for worldwi

Standby mode optimized for Eco designs

Low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy