Recom, AC/DC Converter 250 mA, 12V dc, 12 V dc 5-Pin, 1.45 x 0.95 in RAC03E-12SK/277
- RS Stock No.:
- 274-5210
- Mfr. Part No.:
- RAC03E-12SK/277
- Manufacturer:
- Recom
This image is representative of the product range
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
PHP672.61
(exc. VAT)
PHP753.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from February 11, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 5 | PHP672.61 | - |
| 6 - 11 | PHP639.33 | 4% |
| 12 - 47 | PHP606.05 | 9% |
| 48 + | PHP593.95 | 11% |
*price indicative
- RS Stock No.:
- 274-5210
- Mfr. Part No.:
- RAC03E-12SK/277
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 305V ac | |
| Maximum Output Voltage | 12V dc | |
| Mount Type | Through Hole | |
| Output Power | 3W | |
| Pin Count | 5 | |
| Maximum Output Current | 250mA | |
| Package Type | 1.45 x 0.95 in | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN60601‑1‑2, CE, UL62368‑1, EN55032 Class B EMC, LPS & reinforced Class II insulation, EN60335‑1, CB, REACH & RoHS, EN62368‑1 | |
| Length | 37mm | |
| Width | 24mm | |
| Height | 15.4mm | |
| Series | RAC03E | |
| Minimum Output Voltage | 12V dc | |
| Minimum Output Current | 250mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 305V ac | ||
Maximum Output Voltage 12V dc | ||
Mount Type Through Hole | ||
Output Power 3W | ||
Pin Count 5 | ||
Maximum Output Current 250mA | ||
Package Type 1.45 x 0.95 in | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN60601‑1‑2, CE, UL62368‑1, EN55032 Class B EMC, LPS & reinforced Class II insulation, EN60335‑1, CB, REACH & RoHS, EN62368‑1 | ||
Length 37mm | ||
Width 24mm | ||
Height 15.4mm | ||
Series RAC03E | ||
Minimum Output Voltage 12V dc | ||
Minimum Output Current 250mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Recom 12V dc 1.45 x 0.95 in RAC03E-12SK/277
- Recom 5V dc 1.45 x 0.95 in RAC03E-05SK/277
- Recom 15V dc 1.45 x 0.95 in RAC03E-15SK/277
- Recom 24V dc 1.45 x 0.95 in RAC03E-24SK/277
- Recom 3.3V dc 1.45 x 0.95 in RAC03E-3.3SK/277
- Recom 12V dc 1.46 x 0.95 in RAC05E-12SK
- Recom 12V dc 1 x 1 in RACM06E-12SK/277
- Recom 12V dc 1.35 x 0.88 in RAC02E-12SK/277
