Recom, AC/DC Converter 900 mA, 3.3V dc, 3.3 V dc 5-Pin, 1.45 x 0.95 in RAC03E-3.3SK/277

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP539.60

(exc. VAT)

PHP604.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 5PHP539.60
6 - 11PHP512.91
12 - 47PHP486.22
48 +PHP476.52

*price indicative

Packaging Options:
RS Stock No.:
274-5206
Mfr. Part No.:
RAC03E-3.3SK/277
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

305V ac

Product Type

AC/DC Converter

Maximum Output Voltage

3.3V dc

Mount Type

Through Hole

Output Power

3W

Pin Count

5

Maximum Output Current

900mA

Package Type

1.45 x 0.95 in

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

37mm

Height

15mm

Series

RAC03E

Width

24mm

Standards/Approvals

EN60601‑1‑2, EN62368‑1, LPS & reinforced Class II insulation, EN55032 Class B EMC, CB, REACH & RoHS, CE, UL62368‑1, EN60335‑1

Minimum Output Current

900mA

Automotive Standard

No

Minimum Output Voltage

3.3V dc

COO (Country of Origin):
CN
The Recom AC/DC Converter delivers an uncompromising 3 watts of output power with tightly regulated outputs. It is a encapsulated print-mountable module in an industry-standard which pinout deliver full output power. It holds international safety certific

Low profile

Easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy