Recom, AC/DC Converter 333 mA, 15V dc, 15 V dc 4-Pin, 1.07 x 1.26 in RAC05E-15SKT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-5190
Mfr. Part No.:
RAC05E-15SKT
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

264V ac

Maximum Output Voltage

15V dc

Mount Type

Through Hole

Output Power

5W

Pin Count

4

Switching Frequency

130kHz

Maximum Output Current

333mA

Package Type

1.07 x 1.26 in

Minimum Input Voltage

90V ac

Topology

Flyback

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

21.8mm

Series

RAC05

Width

27.1mm

Standards/Approvals

UL62368-1, EN60335-1, REACH, EN61000-x series, EN55032, CAN/CSA-C22.2 No. 62368-1, RoHS2+, EN61558-1/-2-16, EN55035, IEC/EN62368-1

Length

32.1mm

Supply Current

250mA

Automotive Standard

No

Minimum Output Voltage

15V dc

COO (Country of Origin):
CN
The Recom AC/DC converter is designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes, with less than 0.1 watt no load power consumption.

Primary side regulated

Enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy