Recom, AC/DC Converter 1 A, 5V dc, 5 V dc 4-Pin, 1.46 x 0.95 in RAC05E-05SK

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save PHP419.40

View bulk pricing options

Subtotal (1 unit)*

PHP508.86

(exc. VAT)

PHP569.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 11PHP508.86-
12 - 47PHP473.91PHP419.40
48 +PHP466.14PHP2,050.56

*price indicative

Packaging Options:
RS Stock No.:
274-5175
Mfr. Part No.:
RAC05E-05SK
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

264V ac

Product Type

AC/DC Converter

Maximum Output Voltage

5V dc

Mount Type

Through Hole

Output Power

5W

Pin Count

4

Switching Frequency

130kHz

Maximum Output Current

1A

Package Type

1.46 x 0.95 in

Minimum Input Voltage

90V ac

Topology

Flyback

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

37mm

Height

18mm

Width

24mm

Series

RAC05

Standards/Approvals

RoHS2+, EN55035, CAN/CSA-C22.2 No. 62368-1, REACH, EN61558-1/-2-16, IEC/EN62368-1, EN61000-x series, EN60335-1, UL62368-1, EN55032

Automotive Standard

No

Minimum Output Voltage

5V dc

Minimum Output Current

1A

Supply Current

250mA

COO (Country of Origin):
CN
The Recom AC/DC converter is designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes, with less than 0.1 watt no load power consumption.

Primary side regulated

Enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy