Recom, AC/DC Converter 1 A, 5V dc, 5 V dc 4-Pin, 1.46 x 0.95 in RAC05E-05SK

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 12 units)*

PHP5,802.19

(exc. VAT)

PHP6,498.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 8PHP5,802.19PHP483.516
9 - 19PHP5,450.25PHP454.188
20 - 39PHP5,288.56PHP440.713
40 +PHP5,045.21PHP420.434

*price indicative

RS Stock No.:
274-5174
Mfr. Part No.:
RAC05E-05SK
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

264V ac

Maximum Output Voltage

5V dc

Mount Type

Through Hole

Output Power

5W

Switching Frequency

130kHz

Pin Count

4

Maximum Output Current

1A

Package Type

1.46 x 0.95 in

Minimum Input Voltage

90V ac

Topology

Flyback

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS2+, EN55035, CAN/CSA-C22.2 No. 62368-1, REACH, EN61558-1/-2-16, IEC/EN62368-1, EN61000-x series, EN60335-1, UL62368-1, EN55032

Series

RAC05

Width

24mm

Length

37mm

Height

18mm

Minimum Output Current

1A

Automotive Standard

No

Minimum Output Voltage

5V dc

Supply Current

250mA

COO (Country of Origin):
CN
The Recom AC/DC converter is designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes, with less than 0.1 watt no load power consumption.

Primary side regulated

Enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy