Recom, AC/DC Converter 4 A, 24V, 24 V 4-Pin RAC20E-24SK/277
- RS Stock No.:
- 249-8837
- Mfr. Part No.:
- RAC20E-24SK/277
- Manufacturer:
- Recom
This image is representative of the product range
Add 5 more to save PHP153.90
View bulk pricing optionsSubtotal (1 unit)*
PHP889.58
(exc. VAT)
PHP996.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from March 04, 2027
- Plus 30 unit(s) shipping from April 01, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP889.58 | - |
| 5 - 14 | PHP858.80 | PHP153.90 |
| 15 + | PHP823.99 | PHP983.85 |
*price indicative
- RS Stock No.:
- 249-8837
- Mfr. Part No.:
- RAC20E-24SK/277
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 305V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 24V | |
| Output Power | 20W | |
| Mount Type | Through Hole | |
| Switching Frequency | 120kHz | |
| Pin Count | 4 | |
| Maximum Output Current | 4A | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL 62368-1, EN55032 Class B, RoHS 2+, CE, REACH | |
| Width | 27.6mm | |
| Series | RAC20E-K/277 | |
| Length | 52.7mm | |
| Height | 23mm | |
| Minimum Output Current | 833mA | |
| Supply Current | 400mA | |
| Minimum Output Voltage | 24V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 305V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 24V | ||
Output Power 20W | ||
Mount Type Through Hole | ||
Switching Frequency 120kHz | ||
Pin Count 4 | ||
Maximum Output Current 4A | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL 62368-1, EN55032 Class B, RoHS 2+, CE, REACH | ||
Width 27.6mm | ||
Series RAC20E-K/277 | ||
Length 52.7mm | ||
Height 23mm | ||
Minimum Output Current 833mA | ||
Supply Current 400mA | ||
Minimum Output Voltage 24V | ||
Automotive Standard No | ||
