Recom, AC/DC Converter 2.5 A, 3.3V, 3.3 V 4-Pin RAC10E-3.3SK/277

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP126.35

View bulk pricing options

Subtotal (1 unit)*

PHP670.06

(exc. VAT)

PHP750.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP670.06-
5 - 16PHP644.79PHP126.35
17 +PHP618.71PHP872.95

*price indicative

RS Stock No.:
249-8830
Mfr. Part No.:
RAC10E-3.3SK/277
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V

Maximum Output Voltage

3.3V

Mount Type

Through Hole

Output Power

10W

Pin Count

4

Switching Frequency

80kHz

Maximum Output Current

2.5A

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Series

RAC10E-K/277

Standards/Approvals

EN 55032, EN 60601-1-2, CB, CE, REACH, EN 62368-1, RoHS 2, UL 62368-1

Width

25.4mm

Length

45.7mm

Height

21.5mm

Supply Current

200mA

Minimum Output Voltage

3.3V

Minimum Output Current

2.5A

Automotive Standard

No

RECOM AC-DC Converter, 0.05mA Current Limit, 3.3V DC Maximum Output Voltage - RAC10E-K Series - RAC10E-3.3SK/277


Get your appliances up and running in a jiffy with this AC-DC converter from RECOM. It handles input voltages up to 305V AC, so it's a versatile piece of kit. Thanks to a maximum start-up time of 50ms, it doesn't take long to spark your equipment into life. Typical efficiency of 76% keeps power wastage low, so this is an energy-saving option. A reliable output accuracy of ±2.0% is on hand to promote consistent workflow. Through-hole mounting achieves a solid connection that resists vibration and delivers reliable performance.

Features & Benefits


• Compact dimensions of 45.7 (L) x 25.4 (W) x 21.5mm (H) mean it's a space-efficient choice

• Mean time between failures of 1,710,000 hours, so you can rely on it to go the distance

• Weighs in at 52g, so doesn't add excess load to your setup

Applications


• Consumer electronics

• Medical equipment

• Mechanical workshops

Can I use this converter in harsh industrial conditions?


A broad operating temperature range between -40°C and +65°C makes this a safe option for use in harsh industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy