STMicroelectronics, AC/DC Converter 3 A 16-Pin, SO-16N VIPER319LDTR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP759.70

(exc. VAT)

PHP850.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40PHP75.97PHP759.70
50 - 90PHP74.452PHP744.52
100 - 240PHP72.963PHP729.63
250 - 990PHP71.504PHP715.04
1000 +PHP70.074PHP700.74

*price indicative

Packaging Options:
RS Stock No.:
211-6822
Mfr. Part No.:
VIPER319LDTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

AC/DC Converter

Maximum Input Voltage

265V

Mount Type

Surface

Switching Frequency

15kHz

Pin Count

16

Maximum Output Current

3A

Package Type

SO-16N

Minimum Input Voltage

85V

Topology

Flyback

Maximum Duty Cycle

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

9.9mm

Height

6mm

Series

VIPER31

Standards/Approvals

RoHS

Width

1.75mm

Automotive Standard

No

Supply Current

2mA

The STMicroelectronics VIPER31 device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control. The 800 V breakdown allows extended input voltage range to be applied, as well as to reduce the size of the DRAIN snubber circuit. The IC can meet the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation at light load. Overvoltage and undervoltage protections with separate and settable intervention thresholds are available at OVP and UVP pins respectively. Applications include Low power SMPS for home appliances, home automation, industrial etc.

Ultra-low input power consumption

Built-in soft-start for improved system reliability

Embedded protections with automatic restart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy