Recom, AC/DC Power Supply 2.5 A RACM30-12SK/277/PMA
- RS Stock No.:
- 667-591
- Mfr. Part No.:
- RACM30-12SK/277/PMA
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
PHP1,760.91
(exc. VAT)
PHP1,972.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,760.91 |
*price indicative
- RS Stock No.:
- 667-591
- Mfr. Part No.:
- RACM30-12SK/277/PMA
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Power Supply | |
| Maximum Input Voltage | 277V ac | |
| Output Power | 30W | |
| Mount Type | Panel Mount | |
| Switching Frequency | 63Hz | |
| Maximum Output Current | 2.5A | |
| Minimum Input Voltage | 100V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | RACM30-K/277 | |
| Width | 33mm | |
| Height | 40mm | |
| Length | 87.4mm | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Power Supply | ||
Maximum Input Voltage 277V ac | ||
Output Power 30W | ||
Mount Type Panel Mount | ||
Switching Frequency 63Hz | ||
Maximum Output Current 2.5A | ||
Minimum Input Voltage 100V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series RACM30-K/277 | ||
Width 33mm | ||
Height 40mm | ||
Length 87.4mm | ||
- COO (Country of Origin):
- CN
The Recom AC/DC module is a Compact and efficient power solution designed for demanding applications in medical, industrial, household, and measurement environments. It supports continuous loads of 30 Watts with additional Peak capability and operates reliably across a wide temperature range from -40° to 90°C. With built-in EMI compliance and safety certifications, it simplifies integration and accelerates time-to-market without requiring external components.
Power yield of 9.2 W/in³ at 60°C
Rated as LPS and OVCIII for up to 5000m altitude
EMI Class B compliant with grounded outputs
Pin to pin compatible with RAC20-K series
Solder-mountable THT format
Related links
- Recom, AC/DC Power Supply 2.5 A RACM30-12SK/277/PMA
- Recom, AC/DC Power Supply 625 mA RACM30-48SK/277/PMA
- Recom, AC/DC Power Supply 556 mA RACM30-54SK/277/PMA
- Recom 12V dc Potted RACM30-12SK/277/W
- Recom 12V dc Potted RACM30-12SK/277/PMP
- Recom 12V dc Potted RACM30-12SK/277
- Recom 12V dc Open Frame RACM30-12SK/277/OF
- Recom, AC/DC Power Supply 625 mA RACM30-48SK/277
