Recom, AC/DC Power Supply 2.5 A RACM30-12SK/277/PMA

This image is representative of the product range

Subtotal (1 tray of 24 units)*

PHP40,257.10

(exc. VAT)

PHP45,087.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP40,257.10PHP1,677.379

*price indicative

RS Stock No.:
667-590
Mfr. Part No.:
RACM30-12SK/277/PMA
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

277V ac

Product Type

AC/DC Power Supply

Output Power

30W

Mount Type

Panel Mount

Switching Frequency

63Hz

Maximum Output Current

2.5A

Minimum Input Voltage

100V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Series

RACM30-K/277

Width

33mm

Length

87.4mm

Height

40mm

COO (Country of Origin):
CN
The Recom AC/DC module is a Compact and efficient power solution designed for demanding applications in medical, industrial, household, and measurement environments. It supports continuous loads of 30 Watts with additional Peak capability and operates reliably across a wide temperature range from -40° to 90°C. With built-in EMI compliance and safety certifications, it simplifies integration and accelerates time-to-market without requiring external components.

Power yield of 9.2 W/in³ at 60°C

Rated as LPS and OVCIII for up to 5000m altitude

EMI Class B compliant with grounded outputs

Pin to pin compatible with RAC20-K series

Solder-mountable THT format

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy