Recom, AC/DC Power Supply 625 mA RACM30-48SK/277/PMA
- RS Stock No.:
- 667-588
- Mfr. Part No.:
- RACM30-48SK/277/PMA
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 tray of 24 units)*
PHP40,257.10
(exc. VAT)
PHP45,087.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP40,257.10 | PHP1,677.379 |
*price indicative
- RS Stock No.:
- 667-588
- Mfr. Part No.:
- RACM30-48SK/277/PMA
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Power Supply | |
| Maximum Input Voltage | 277V ac | |
| Output Power | 30W | |
| Mount Type | Panel Mount | |
| Switching Frequency | 63Hz | |
| Maximum Output Current | 625mA | |
| Minimum Input Voltage | 100V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Width | 33mm | |
| Series | RACM30-K/277 | |
| Height | 40mm | |
| Length | 87.4mm | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Power Supply | ||
Maximum Input Voltage 277V ac | ||
Output Power 30W | ||
Mount Type Panel Mount | ||
Switching Frequency 63Hz | ||
Maximum Output Current 625mA | ||
Minimum Input Voltage 100V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Width 33mm | ||
Series RACM30-K/277 | ||
Height 40mm | ||
Length 87.4mm | ||
- COO (Country of Origin):
- CN
The Recom AC/DC module is a compact, high-efficiency power solution tailored for medical, industrial, household, and measurement applications. It supports continuous 30 Watt loads with additional Peak capability and operates reliably from -40° to 90°C. Designed for seamless integration, it meets stringent safety and EMI standards, enabling quick time-to-market without the need for external components. Its encapsulated through-hole design ensures compatibility with existing systems and offers flexible mounting options.
Power density of 9.2 W/in³ at 60°C
Rated LPS and OVCIII for up to 5000 m altitude
EMI Class B compliant with grounded outputs
Pin to pin compatible with RAC20-K series
Related links
- Recom, AC/DC Power Supply 625 mA RACM30-48SK/277/PMA
- Recom, AC/DC Power Supply 625 mA RACM30-48SK/277
- Recom, AC/DC Power Supply 625 mA RACM30-48SK/277/OF
- Recom, AC/DC Power Supply 556 mA RACM30-54SK/277/PMA
- Recom, AC/DC Power Supply 2.5 A RACM30-12SK/277/PMA
- Recom, AC/DC Power Supply 556 mA RACM30-54SK/277
- Recom 48V, 48 V 7-Pin RACM60-48SK/277/OF-T
- Recom 24V dc, 24 V dc 4-Pin RAC15-24SK/480
