Kern Adapter AC/DC Adapter UK
- RS Stock No.:
- 921-126
- Mfr. Part No.:
- YKA-01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,448.47
(exc. VAT)
PHP3,862.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,448.47 |
*price indicative
- RS Stock No.:
- 921-126
- Mfr. Part No.:
- YKA-01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | AC/DC Adapter | |
| Sub Type | Adapter | |
| Plug Type | UK | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | YKA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type AC/DC Adapter | ||
Sub Type Adapter | ||
Plug Type UK | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series YKA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern power supply adapter set provides reliable energy support for various devices, offering a convenient plug-in solution specifically designed for UK use.
Compatible with devices requiring a plug-in power supply
Includes a CE mark for safety and compliance
Packaged dimensions are Compact at 60x46x60 mm
Weighs approximately 0.10 kg, ensuring easy portability
Shipping options include fast parcel service, delivering within 1 day
Constructed with materials free of prohibited substances per REACH classification
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
