Kern Barrel Adapter Power Adapter CH 12 V 12V Output, 500 mA
- RS Stock No.:
- 920-166
- Mfr. Part No.:
- PFB-A02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,639.60
(exc. VAT)
PHP4,076.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,639.60 |
*price indicative
- RS Stock No.:
- 920-166
- Mfr. Part No.:
- PFB-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Adapter | |
| Product Type | Power Adapter | |
| Plug Type | CH | |
| Output Voltage | 12V | |
| Output Connector Type | Barrel | |
| Power | 12V | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | 2-Pin | |
| Adapter Current | 500mA | |
| Width | 55mm | |
| Standards/Approvals | CE | |
| Depth | 80mm | |
| Length | 90mm | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | PFB | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Adapter | ||
Product Type Power Adapter | ||
Plug Type CH | ||
Output Voltage 12V | ||
Output Connector Type Barrel | ||
Power 12V | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Input Connector Type 2-Pin | ||
Adapter Current 500mA | ||
Width 55mm | ||
Standards/Approvals CE | ||
Depth 80mm | ||
Length 90mm | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series PFB | ||
- COO (Country of Origin):
- CN
The Kern power adapter designed to provide reliable power for various devices, particularly suitable for use across EURO and CH countries with its plug-in functionality.
Input voltage range of 100 to 240 V accommodates various electrical systems
Power output of 12 V and 500 mA ensures suitability for compatible devices
The adapter incorporates a hollow plug with specified dimensions for secure connections
CE mark approval signifies compliance with health and safety standards
Compact packaging dimensions of 90x55x80 mm facilitate easy storage and shipping
Related links
- Kern Barrel Adapter Power Adapter CH 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter UK 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter CH UK 300 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter AUS 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter Euro 12 V 12V Output, 500 mA
