MEAN WELL 25W Portable AC/DC Adapter 5V Output, 5A Output
- RS Stock No.:
- 576-943
- Mfr. Part No.:
- SGA40E05-P1J
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 576-943
- Mfr. Part No.:
- SGA40E05-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Adapter Type | Portable | |
| Plug Type | 2 Pole Euro | |
| Output Voltage | 5V | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 5A | |
| Power Rating | 25W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Adapter Type Portable | ||
Plug Type 2 Pole Euro | ||
Output Voltage 5V | ||
Input Voltage 90 → 264V ac | ||
Output Current 5A | ||
Power Rating 25W | ||
- COO (Country of Origin):
- TW
The MEANWELL AC-DC Slim wall mounted adaptor and Input range 90 to 264VAC with 2 pole Euro plug and Output 5 VDC at 5A.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 60
RoHS Compliant
Packing quantity 60
Related links
- MEAN WELL 15W Portable AC/DC Adapter 5V Output, 2.4A Output
- Allen Bradley 1606 DIN Rail Power Supply dc Input 5A Output, 25W
- Omron S8TS Switched Mode DIN Rail Power Supply 5V dc dc Output 25W
- MEAN WELL DR Switch Mode DIN Rail Power Supply 5V dc dc Output 45W
- Mean Well DRP Switch Mode DIN Rail Power Supply 48V dc dc Output 240W
- Mean Well 60W Output Constant Voltage
- Mean Well 150W Output Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
