MEAN WELL 15W Portable AC/DC Adapter 5V Output, 2.4A Output
- RS Stock No.:
- 576-935
- Mfr. Part No.:
- SGAS15A05-P1J
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 576-935
- Mfr. Part No.:
- SGAS15A05-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Adapter Type | Portable | |
| Plug Type | IEC-320 C14 | |
| Output Voltage | 5V | |
| Input Voltage | 127 → 370V dc | |
| Output Current | 2.4A | |
| Power Rating | 15W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Adapter Type Portable | ||
Plug Type IEC-320 C14 | ||
Output Voltage 5V | ||
Input Voltage 127 → 370V dc | ||
Output Current 2.4A | ||
Power Rating 15W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL high reliable extreme small desktop industrial adaptor provides a DC voltage of 5V with a rated current of 2.40A and a current range of 0 to 2.40A. It offers a rated power of 12W, with a ripple and noise of 80mVp-p. The voltage tolerance is ±5.0%, line regulation is ±0.5%, and load regulation is ±5.0%.
Protection type Hiccup mode
Recovers automatically after fault condition is removed
Recovers automatically after fault condition is removed
Related links
- MEAN WELL 25W Portable AC/DC Adapter 5V Output, 5A Output
- Ansmann 12W Plug-In AC/DC Adapter 5V dc Output, 2400mA Output
- OEP AC/DC Adapter C14 240V ac Output 3000 mA, 5 V dc
- OEP Power Brick AC/DC Adapter 5V dc Output, 1A Output
- Mascot 40W Plug-In AC/DC Adapter 5V dc Output, 8A Output
- RS PRO 5 W AC/DC Adapter EU 5 V dc Output, 1 A
- Mascot 7.5 W AC-DC Power Adapter AC/DC Adapter 2-Pin (EU) 5 V dc Output, 0.65 A
- MEAN WELL AC/DC Adapter IEC Output 3340 mA, 12 V dc
