Mean Well, 30V Output, 150W Output, 5A Output, Constant Voltage
- RS Stock No.:
- 660-0347
- Mfr. Part No.:
- CLG-150-30B
- Manufacturer:
- Mean Well
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,357.54
(exc. VAT)
PHP3,760.44
(inc. VAT)
- RS Stock No.:
- 660-0347
- Mfr. Part No.:
- CLG-150-30B
- Manufacturer:
- Mean Well
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 30V | |
| Maximum Output Power | 150W | |
| Output Current | 5A | |
| Input Voltage | 127 → 417 V dc, 90 → 295 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | Potentiometer | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Number of Outputs | 1 | |
| Voltage Rating | 127 → 417 V dc, 90 → 295 V ac | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 30V | ||
Maximum Output Power 150W | ||
Output Current 5A | ||
Input Voltage 127 → 417 V dc, 90 → 295 V ac | ||
Operation Constant Voltage | ||
Dimming Operation Potentiometer | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Number of Outputs 1 | ||
Voltage Rating 127 → 417 V dc, 90 → 295 V ac | ||
- COO (Country of Origin):
- TW
Related links
- Mean Well 60W Output Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL 25W Portable AC/DC Adapter 5V Output, 5A Output
- Mean Well 81.6W Output Constant Voltage
- MEAN WELL 60W Output Constant Voltage
- MEAN WELL LED Driver 60W Output Constant Voltage
- MEAN WELL LED Driver 30W Output Constant Voltage
- MEAN WELL DR Switch Mode DIN Rail Power Supply 5V dc dc Output 45W
