3M 7000028494 FS‑WL Aluminium Oxide, 152 mm Diameter Hole, Fine
- RS Stock No.:
- 834-298
- Mfr. Part No.:
- 7000028494
- Manufacturer:
- 3M
N
Subtotal (1 box of 3 units)*
PHP32,798.37
(exc. VAT)
PHP36,734.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP32,798.37 | PHP10,932.79 |
*price indicative
- RS Stock No.:
- 834-298
- Mfr. Part No.:
- 7000028494
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Abrasive Wheel | |
| Grade | Fine | |
| Disc Diameter | 152mm | |
| Colour | Blue | |
| Maximum Safe Speed | 6000rpm | |
| Quantity Per Package | 1Per Pack | |
| Attachment Type | Hole | |
| Model Number | 7000028494 | |
| Series | FS‑WL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Wheel | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Abrasive Wheel | ||
Grade Fine | ||
Disc Diameter 152mm | ||
Colour Blue | ||
Maximum Safe Speed 6000rpm | ||
Quantity Per Package 1Per Pack | ||
Attachment Type Hole | ||
Model Number 7000028494 | ||
Series FS‑WL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M abrasive disc is engineered for high-performance applications. It excels at cutting through materials with ease, significantly improving productivity while ensuring durability and longevity in use.
Utilises Advanced 3M Precision Shaped Grain for superior cut rates
Extended lifespan reduces the need for frequent replacements
Stiff Fibre backing ensures durability during heavy-duty operations
Designed for cooler operation, minimising heat build-up
Related links
- 3M 7000028491 DB‑WL Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Fine
- 3M FS-WL Silicon Carbide Coarse
- 3M Cubitron II Silicon Carbide Coarse
- 3M FF‑ZR Aluminium Oxide Fine
- 3M T41 Silver Aluminium Oxide Abrasive Wheel P120 Grit, Fine
- 3M XL-DR Aluminium Oxide, Fine
- 3M SC-DR Aluminium Oxide Super Fine Grade 25