3M 7000028491 DB‑WL Silicon Carbide, 152 mm Diameter Hole, Fine

N

Subtotal (1 box of 3 units)*

PHP27,862.77

(exc. VAT)

PHP31,206.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP27,862.77PHP9,287.59

*price indicative

RS Stock No.:
834-297
Mfr. Part No.:
7000028491
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Wheel

Abrasive Material

Silicon Carbide

Sub Type

Abrasive Wheel

Grade

Fine

Disc Diameter

152mm

Colour

Grey

Maximum Safe Speed

6000rpm

Model Number

7000028491

Series

DB‑WL

Attachment Type

Hole

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M abrasive disc is designed for high-performance grinding, providing a Rapid cut on carbon steel. Its innovative technology ensures efficiency and durability across various demanding tasks.

Utilises 3M Precision Shaped Grain for effective cutting

Engineered to provide a higher cut rate and longer lifespan

Strong resin bond enhances durability and tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy