3M 7100, 125 mm, 60+ Grit 25 Per Pack
- RS Stock No.:
- 862-264
- Mfr. Part No.:
- 7100099094
- Manufacturer:
- 3M
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
PHP4,995.25
(exc. VAT)
PHP5,594.68
(inc. VAT)
- RS Stock No.:
- 862-264
- Mfr. Part No.:
- 7100099094
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Bore Diameter | 22mm | |
| Grit Size | 60+ | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 12000rpm | |
| Material Cut | Carbon Steel | |
| Series | 7100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Bore Diameter 22mm | ||
Grit Size 60+ | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 12000rpm | ||
Material Cut Carbon Steel | ||
Series 7100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Fibre Disc is a premium abrasive solution designed for carbon steel applications, delivering exceptional cutting speed and extended disc life for demanding grinding tasks.,
Offers Faster cutting capabilities to optimise productivity
Utilises precision-shaped grain for longer-lasting performance
Requires less pressure during use, enhancing operator comfort
Reduces heat build-up, resulting in cooler operation
Related links
- 3M 7100 36+ Grit 25 Per Pack
- 3M 7100 80+ Grit 25 Per Pack
- 3M 782C Ceramic Cutting Disc 60 Grit 100
- 3M 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 86457 Ceramic 60 Grade, 60 Grit 25
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 60 Grit 25 Each
- 3M 86647 Ceramic 60 Grade, 25 Grit 25 Per Pack
