PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc, 125 mm, 40 Grit 10 Each
- RS Stock No.:
- 860-549
- Mfr. Part No.:
- 67664125
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
PHP3,081.53
(exc. VAT)
PHP3,451.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,081.53 | PHP308.153 |
*price indicative
- RS Stock No.:
- 860-549
- Mfr. Part No.:
- 67664125
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Disc Diameter | 125mm | |
| Sub Type | Flap Disc | |
| Backing Material | Fibre | |
| Product Type | Flap Disc | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 40 | |
| Colour | Blue | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 10Each | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Disc Diameter 125mm | ||
Sub Type Flap Disc | ||
Backing Material Fibre | ||
Product Type Flap Disc | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 40 | ||
Colour Blue | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 10Each | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Bench grinding wheel is a PFERD TOOLS bench grinding wheels have been adapted to the standard bench grinders on the market. The HSS design is particularly suitable for sharpening HSS pilot drills or machining other high-alloy steels.
Long tool life
High dimensional stability
High abrasive performance
Integrated adapter sleeves
Related links
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 80 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 40 Grit 10 Each
- 3M 969F Ceramic Flap Disc 40+ Grit 10
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 60 Grit 10 Each
