3M 969F Ceramic Flap Disc, 125 mm, 40+ Grit 10

Subtotal (1 box of 10 units)*

PHP5,637.49

(exc. VAT)

PHP6,313.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP5,637.49PHP563.749

*price indicative

RS Stock No.:
624-273
Mfr. Part No.:
7100105862
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Sub Type

Flap Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Grit Size

40+

Quantity Per Package

10

Centre Hole Size

3m

Standards/Approvals

No

Series

969F

RoHS Status: Exempt

COO (Country of Origin):
PL
The 3M Cubitron Flap Disc 969F is the ideal choice for high-pressure applications like bevelling, weld removal and edge deburring. By combining a durable polyester backing with 3M Precision-Shaped Grain, this long-lasting flap disc delivers a consistent, fast cut on a variety of metals while providing a smooth finish. It also features a grinding aid that helps it run cool to maintain cutting efficiency on heat-sensitive metals.

Easy to use

Ideal for tasks where the quality of the finish is crucial

Perfect for tasks like bevelling and weld removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy