3M Cubitron Ceramic Abrasive Disc Sanding Pad, 127 mm, P80 Grade, 120+ Grit 200 Per Pack
- RS Stock No.:
- 834-194
- Mfr. Part No.:
- 7100085514
- Manufacturer:
- 3M
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 25
PHP5,144.48
(exc. VAT)
PHP5,761.82
(inc. VAT)
- RS Stock No.:
- 834-194
- Mfr. Part No.:
- 7100085514
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyethylene Cloth | |
| Product Type | Sanding Pad | |
| Disc Diameter | 127mm | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 120+ | |
| Colour | Maroon | |
| Grade | P80 | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 200Per Pack | |
| Vacuum Hole Design | No Hole | |
| Backing Weight | X Weight | |
| Standards/Approvals | OSHA | |
| Series | Cubitron | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyethylene Cloth | ||
Product Type Sanding Pad | ||
Disc Diameter 127mm | ||
Sub Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 120+ | ||
Colour Maroon | ||
Grade P80 | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 200Per Pack | ||
Vacuum Hole Design No Hole | ||
Backing Weight X Weight | ||
Standards/Approvals OSHA | ||
Series Cubitron | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cloth Disc is designed for effective sanding and finishing tasks, offering reliable performance with a diameter of 127 mm. Built to handle demanding applications, it provides consistent results with its 120+ grade, making it suitable for precision surface preparation.
127 mm diameter for wide coverage
120+ grade for precision finishing
Related links
- 3M Silicon Carbide Abrasive Disc Cloth Disc 120+ Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P80 Grit 50 Per Pack
- 3M Cubitron Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50/250 Grit 250 Per
