3M 982C Fibreglass Surface Conditioning Disc, 180 mm, 36+ Grit 100 Per Pack
- RS Stock No.:
- 834-166
- Mfr. Part No.:
- 7000028201
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP15,688.94
(exc. VAT)
PHP17,571.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 8 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,688.94 | PHP627.558 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
PHP16,211.20
(exc. VAT)
PHP18,156.54
(inc. VAT)
- RS Stock No.:
- 834-166
- Mfr. Part No.:
- 7000028201
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Stiff Fibre | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 180mm | |
| Abrasive Material | Fibreglass | |
| Grit Size | 36+ | |
| Colour | Maroon | |
| Maximum Safe Speed | 15200rpm | |
| Quantity Per Package | 100Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 982C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Stiff Fibre | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 180mm | ||
Abrasive Material Fibreglass | ||
Grit Size 36+ | ||
Colour Maroon | ||
Maximum Safe Speed 15200rpm | ||
Quantity Per Package 100Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 982C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cubitron II Fibre Disc 982C outperforms conventional ceramic industrial abrasive discs. Our discs feature 3M Precision Shaped Grain technology, offering up to twice the cut rate, durability and lifespan of conventional discs with less grinding pressure required. 3M Precision Shaped Grain technology cuts exceptionally fast with less pressure, outperforming all conventional ceramic industrial abrasive discs.
Lasts up to twice as long as conventional discs
Significantly longer disc life
Related links
- 3M 982C Fibreglass Surface Conditioning Disc 36+ Grit 100 Per Pack
- 3M 982C Ceramic Grinding Disc 36 Grit 100
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 100 Per Pack
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36 Grit 100 Per Pack
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- 3M Ceramic Abrasive Disc Fibre Disc P36 Grit
