PREMINES F100 Aluminium Oxide, 400 mm x 6.4 mm Thick, S Grade, 46 mm Grit
- RS Stock No.:
- 827-828
- Mfr. Part No.:
- 51110010
- Manufacturer:
- PREMINES
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 827-828
- Mfr. Part No.:
- 51110010
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Cutting & Grinding Disc | |
| Disc Diameter | 400mm | |
| Thickness | 6.4mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 25.4mm | |
| Grit Size | 46 mm | |
| Grade | S | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | EN 12413 | |
| Series | F100 | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Cutting & Grinding Disc | ||
Disc Diameter 400mm | ||
Thickness 6.4mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 25.4mm | ||
Grit Size 46 mm | ||
Grade S | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals EN 12413 | ||
Series F100 | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREMINES cutting or grinding disc designed for adept use in metalworking applications. This versatile tool excels in both cutting and grinding tasks, catering to various thicknesses and bore sizes for enhanced adaptability.
Made with A-grade aluminium oxide for superior cutting performance
Available in multiple diameters and thicknesses for diverse projects
Features reinforced resin bond to ensure durability and reliability
Designed for high-speed operation, facilitating fast and clean cuts
Compliant with EN 12413 and suitable for types 41, 27, and 42
Related links
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grade, P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P180 Grit
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, P80 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P24 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P36 Grit 25 Per Pack
