Bosch X Lock Zirconia Sanding Disc, 125 mm, 24 Grit 50 Per Pack
- RS Stock No.:
- 693-013
- Mfr. Part No.:
- 2608619159
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP112.68
(exc. VAT)
PHP126.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112.68 |
*price indicative
- RS Stock No.:
- 693-013
- Mfr. Part No.:
- 2608619159
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Zirconia | |
| Grit Size | 24 | |
| Colour | Blue | |
| Quantity Per Package | 50Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Zirconia | ||
Grit Size 24 | ||
Colour Blue | ||
Quantity Per Package 50Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is designed for high-performance grinding of metal, utilising tough zirconia grains for exceptional durability and efficiency.
Tough zirconia grains enhance durability during grinding
Vulcanised backing ensures stability for consistent performance
Lasts up to 1.7 times longer than standard alternatives
Compatible with standard locking nut angle grinders for versatility
Related links
- Bosch X Lock Zirconia Aluminium Abrasive Disc 24 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 24 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P36 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 80 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 60 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P120 Grit 50
- Bosch X Lock Zirconia Aluminium Abrasive Disc 80 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 60 Grit 50 Per Pack
