Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- RS Stock No.:
- 692-816
- Mfr. Part No.:
- 2608607353
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP293.35
(exc. VAT)
PHP328.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP293.35 |
*price indicative
- RS Stock No.:
- 692-816
- Mfr. Part No.:
- 2608607353
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Disc | |
| Sub Type | Flap Disc | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Blue | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | EN 13743 | |
| Series | X551 | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Disc | ||
Sub Type Flap Disc | ||
Abrasive Material Aluminium Oxide | ||
Colour Blue | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals EN 13743 | ||
Series X551 | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch grinding disc designed for effective metal grinding, particularly for stainless steel and steel applications, enabling Rapid material removal with consistent performance.
Durable design ensures longevity during extensive use
Features a grain size of 80 for optimal cutting performance
Compatible with standard angle grinders for easy integration
Stable backing provides reliable performance during grinding tasks
Related links
- Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 254 μm Grit 80 Per Pack
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- DeWALT DT33 Zirconium Oxide Flap Disc 60 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 1 Per Pack
- Makita Aluminium Oxide Abrasive Disc Flap Disc A60 Grade, 60 Grit
- 3M 566A Zirconia Aluminium Flap Disc Coarse Grade, P40 Grit 1 Per Pack
