Bosch Abrasive Grains Sanding Pad Sanding, 150 mm, 40 Grit
- RS Stock No.:
- 692-422
- Mfr. Part No.:
- 2608607247
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 6 units)*
PHP650.02
(exc. VAT)
PHP728.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP650.02 | PHP108.337 |
*price indicative
- RS Stock No.:
- 692-422
- Mfr. Part No.:
- 2608607247
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 150mm | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 40 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 150mm | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 40 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert sanding sheet designed specifically for use with random orbital sanders to achieve a smooth finish on wood and paint surfaces.
Exceptionally long lifetime when sanding wood, veneer, and solid surfaces
Electrostatically open-coated surface ensures consistent dust removal
Tough abrasive grit resists wear for extended use
Fully synthetic resin bonding enhances durability
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
